
Technical specifications
- Product type
Workplace radio
- Tuner
FM
- hifi functions
Bluetooth
FM
- Features
Powerbank function
splashproof
Multi-room
- Station memory
4
- Dim
(W x H x D) 176 x 154 x 348 mm
- Interfaces (output)
USB C®
- Interfaces (input)
USB C®
Bluetooth
- Power supply
Rechargeable batteries (optional)
USB (cable optional)
- Width
176 mm
- Height
154 mm
- Depth
348 mm
- Wireless charging
No
- Charging method
Power Delivery
- Type (Bosch)
Bosch Professional (blue)
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731887 Bosch Professional GPB18V-3C Workplace radio FM Bluetooth, FM Powerbank function, splashproof, Multi-room
User & Safety Instructions
User & Safety Instructions 3731887 Bosch Professional GPB18V-3C Workplace radio FM Bluetooth, FM Powerbank function, splashproof, Multi-room
Description
This text is machine translated.
Scope of delivery
- box,carton
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




