
Highlights & Details
Radio GPB18V-3SC (solo)
Technical specifications
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
FM
DAB+
Bluetooth
- Features
Multi-room
dustproof
splashproof
Powerbank function
- Dim
(W x H x D) 176 x 154 x 348 mm
- Interfaces (input)
USB C®
- Power supply
PSU (optional)
- Factory colour
Multicolour
- Width
176 mm
- Height
154 mm
- Depth
348 mm
- Weight
5
- Wireless charging
No
- Charging method
Power Delivery
- Type (Bosch)
Bosch Professional (blue)
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757548 Bosch Professional GPB18V-3SC Workplace radio DAB+, FM FM, DAB+, Bluetooth Multi-room, dustproof, splashproof, Powerbank
User & Safety Instructions
User & Safety Instructions 3757548 Bosch Professional GPB18V-3SC Workplace radio DAB+, FM FM, DAB+, Bluetooth Multi-room, dustproof, splashproof, Powerbank
Description
This text is machine translated.
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










