
Technical specifications
- Operating voltage
12 V
- Product type
Cordless rotary polisher
- Rotational speed (max.)
2200 U/min
- Rotational speed (min.)
600 U/min
- Rotational speed range
600 - 2200 U/min
- Weight
5
- Content
1 pc(s)
- Polishing head Ø
77 mm
12 V
77 mm
126 mm
214 mm
77 mm
600-2200 1/min
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410721 Bosch Professional GPO 12V-77 06019L3000 Cordless rotary polisher 12 V 600 - 2200 U/min 77 mm
User & Safety Instructions
User & Safety Instructions 3410721 Bosch Professional GPO 12V-77 06019L3000 Cordless rotary polisher 12 V 600 - 2200 U/min 77 mm
User & Safety Instructions 3410721 Bosch Professional GPO 12V-77 06019L3000 Cordless rotary polisher 12 V 600 - 2200 U/min 77 mm
User & Safety Instructions 3410721 Bosch Professional GPO 12V-77 06019L3000 Cordless rotary polisher 12 V 600 - 2200 U/min 77 mm
Description
This text is machine translated.
Scope of delivery
- Polisher
- box,carton











