Polishing machine GPX9-125S, fine polishing often requires constant force and precision, in order to remove traces by heavy rubbing or small scratches. Experts know that flawless surfaces and the desired gloss can be achieved only with difficulty without the right tool. The PRO Heavy Duty GPX9-125S eccentric polisher with 900 W input power, 15 mm pendulum movement, 6 speed stages and progressive accelerator switch is built for heavy applications and enables an effortless surface finishing with a polished, professional finish. Thanks to the light weight of only 2.5 kg and minimum vibration, you can work with less fatigue for a long time. The optimized design, including a round head, which acts as a front handle, offers excellent grip and control. For your protection and safety, features such as soft start, restart protection and a metal dust net are provided. The PRO Heavy Duty GPX9-125S eccentric polisher is Ideal for fine and high-gloss polishing and can enhance surfaces effectively, in order to remove traces through strong abrasion or small scratches. It is also perfectly suitable for polishing car glass to improve visibility while driving and appearance, as well as stainless steel to optimize appearance and shine.
This text is machine translated.