
Highlights & Details
Battery-operated ratchet screwdriver GRC 12V-60 SN
- 12 V/ battery
- Screw Ø (max.) (details) M 5 - M 12
Technical specifications
- Product type
Cordless ratchet
- Voltage
12 V
- Max. screw Ø
M 5 - M 12
- Tool holder
3/8" (10 mm) male square
- Features
w/o battery
- Weight
0.76 kg
- Weight, information
without battery
- Width
52 mm
- Height
73 mm
- Length
269 mm
- Dim
(L x W x H) 269 x 52 x 73 mm
- Battery voltage
12 V
12.0 V
32 mm
34 mm
79 mm
0.76 kg
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410445 Bosch Professional GRC 12V-60 SN 06019N8301 Cordless ratchet 12 V w/o battery
User & Safety Instructions 3410445 Bosch Professional GRC 12V-60 SN 06019N8301 Cordless ratchet 12 V w/o battery
User & Safety Instructions 3410445 Bosch Professional GRC 12V-60 SN 06019N8301 Cordless ratchet 12 V w/o battery
Description
This text is machine translated.
Scope of delivery
- Battery-operated ratchet screwdriver
- box,carton
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench




