GRC 18V-60 Battery Ratchet Screwdriver If you are looking for a battery-powered ratchet that combines an optimized torque with speed, the Bosch GRC 18V-60 will impress you in both points. Its brushless high-performance motor drives the ratchet mechanism with a maximum output torque of 60 Nm and a speed of 400 min⁻¹ and thus offers the best ratchet performance of its class for M5 to M12. Moreover, with its long neck and compact casing, it is an ideal screwdriver, which also comes in hard to reach places. The 3 HMI modes for setting the speed, which appropriately optimize the torque for different applications, allow for more flexible working and avoid damage to the jobs to be executed. The ergonomic paddle switch with a comfortable handle protects the body during long hours. The Bosch battery-operated ratchet wrench GRC 18V-60 is suitable for tightening and loosening the bolts. It can be used to screw bolts up to M12, metal to metal. It is Ideal for use in the metal industry or for vehicle repair technicians, especially while working on cramped conditions. The Bosch battery-operated ratchet screwdriver GRC 18V-60 has a powerful, brushless motor for high speed and high torque. Its HMI function offers speed selection modes. With its long neck, it can be used in hard to reach places, an LED light illuminates the work area and a locking key prevents accidental activation. In addition, it also has the function Electronic Cell Protection (ECP), which switches off the tool when the battery overheats. Cardboard. Battery-operated ratchet wrench GRC 18V-60 professional (0 601 9N8 000)
This text is machine translated.