
Rotation Laser GRL 300 HV Professional
Highlights & Details
Technical specifications
- Laser diode 635 nm, 1mW
- Color Laser Line: red
- Dust and splash-water protection: IP54
- Rotational speed: 150, 300, 600 U/min
- Product type
360-degree laser
- Features
Self-levelling
- Range (max.)
300 m
- Accuracy (+/-)
0.1 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
3R
- Operating time (battery-powered)
30 h
- Power supply (details)
1 x 9V 6LR61 block
- Tripod thread mount
5/8"
- Length
190 mm
- Width
180 mm
- Height
170 mm
- Dim
(L x W x H) 190 x 180 x 170 mm
- Weight
1.8 kg
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 300 HV
- Levelling time
15 s
- Reading range
300 m (diameter) with receiver
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 813819 Bosch Professional GRL 300 HV 360-degree laser Self-levelling Range (max.): 300 m
User & Safety Instructions
User & Safety Instructions 813819 Bosch Professional GRL 300 HV 360-degree laser Self-levelling Range (max.): 300 m
Description
Easy to set up in both the horizontal and vertical modes due to automatic self-levelling of 8% (± 5°)
The shock warning function, which can be switched on and off, prevents levelling errors in the event of shocks and vibrations
Point, line and rotation modes for optimum visibility
High accuracy of 0.1 mm/m
High level of robustness: fully functional, even after being dropped from a height of 1 m
Dust and splash protection IP 54
Plumb and reference beam for fast alignment
Features
- Easy to use thanks to one button per function and self-explanatory display
- Easy handling with horizontal and vertical levelling
- Quick adjustable in the horizontal and vertical applications, thanks to the automatic self-levelling of 8% (±5°)
- The switchable shock warning function prevents levelling error with shock or vibration.
Scope of delivery
- 3601K61501
- Battery compartment (ET no. 1 608 M00 05D)
- RC1 Professional remote control (0 601 069 900)
- Holder also available separately as an accessory (ET no. 1 608 M00 70F)
- Charger set with adapter (ET no. 1 600 A00 1W3)
- Laser Receiver LR 1 Professional (0 601 015 400)
- Laser viewing glasses (red) (ET no. 1 608 M00 05B)
- Laser target (red) (ET no. 1 608 M00 05C)
- Carrying case (ET no. 1 608 M00 05F)
- WM 4 Professional universal mount (0 601 092 400)
- 1 x NiMH battery (ET no. 1 608 M00 05G)
- 2 x 1.2 V HR20 (D) (9 Ah)
- 2 x 1.5 V LR20 (D)


















