
Technical specifications
- Rotation speed 150, 300, 600 rpmWorking range with receiver up to 300 m (diameter)Working range without receiver up to 60 m (diameter)
- Product type
360-degree laser
- Features
Self-levelling
Incl. tripod
- Range (max.)
300 m
- Accuracy (+/-)
3 mm
- Auto-adjustment range (+/-)
5°
- Laser category
3R
- Tripod thread mount
5/8"
- Length
180 mm
- Width
170 mm
- Height
190 mm
- Dim
(L x W x H) 180 x 170 x 190 mm
- Weight
1.8 kg
- Weight, information
incl. rechargeable battery
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 300HV + BT300 + GR240 + LR1 + WM4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586576 Bosch Professional GRL 300HV + BT300 + GR240 + LR1 + WM4 360-degree laser Self-levelling, Incl. tripod Range (max.): 300
Warranty Terms
Warranty Terms 2586576 Bosch Professional GRL 300HV + BT300 + GR240 + LR1 + WM4 360-degree laser Self-levelling, Incl. tripod Range (max.): 300
Description
Features
- Easy to use thanks to one button per function and self-explanatory displayQuickly adjustable in horizontal and vertical use by automatic self-leveling of 8 % (± 5°)The shock warning function can be switched on to prevent leveling errors in the event of vibrations or vibrations
- This text is machine translated.
Scope of delivery
- Bosch rotation laser GRL 300HV
- 1 x 1.5 V LR6 battery (AA)
- 1 x 9 V block battery (6LR61)
- 2 x battery LR20 1.5V (D)
- Rechargeable battery compartment
- Stand BT 300 HD Professional
- Remote control RC1 Professional
- Holder also available separately as accessories
- Craftsman suit-case
- Laser receiver LR 1 Professional
- Laser goggles (red)
- Target laser board (red)
- Measuring rod GR 240 Professional
- WM 4 Professional universal holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







