
Technical specifications
- Rotation speed: 600 rpm
- 635 nm, 1mW
- Dust and splash-water protection: IP56
- Receiver LR1: Reception area: 4 cm
- Working range: Ma. 400 m
- Automatic cut-off: 10 min.
- Product type
360-degree laser
- Laser category
2
- Operating time (battery-powered)
30 h
- Power supply (details)
2 x 1.2-V-HR 20(D)(9 Ah) · 2 x 1.5 V LR20 (D)
- Length
190 mm
- Width
180 mm
- Height
170 mm
- Dim
(L x W x H) 190 x 180 x 170 mm
- Weight
1.8 kg
Manufacturer's standards (no certificate)
- Type
GRL 400 H
- Type
Drill. MACHINE GRL 400 H Professional
- Reading range
(With/without receiver) Ø 400/20 m
Class 2
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060438 Bosch Professional GRL 400 H 360-degree laser
User & Safety Instructions 3060438 Bosch Professional GRL 400 H 360-degree laser
User & Safety Instructions 3060438 Bosch Professional GRL 400 H 360-degree laser
User & Safety Instructions 3060438 Bosch Professional GRL 400 H 360-degree laser
User & Safety Instructions 3060438 Bosch Professional GRL 400 H 360-degree laser
User & Safety Instructions 3060438 Bosch Professional GRL 400 H 360-degree laser
Description
This text is machine translated.
Features
- Single-button-Function
- shock warning function
- Fully automatic self-levelling
- LED-display
- Dust and splash-water protection IP56
- Aluminum protective basket with glass panel.
Scope of delivery
- Receiver LR1
- Laser goggles
- alkaline batteries
- Battery Pack (NiMH)
- Magnetic target plate
- Charger
- Case.






