There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
360-degree laser
Self-levelling
400 m
2
635 nm
30 h
2 x 1.2-V-HR 20(D)(9 Ah) · 2 x 1.5 V LR20 (D)
190 mm
180 mm
170 mm
(L x W x H) 190 x 180 x 170 mm
1.8 kg
Manufacturer's standards (no certificate)
Bosch Professional (blue)
GRL 400 H + LR 1 in L-BOXX
Drill. MACHINE GRL 400 H Professional
(With/without receiver) Ø 400/20 m
2 kg
TRUE
TRUE
Other
Class 2
not relevant
User & Safety Instructions 3193073 Bosch Professional GRL 400 H + LR 1 in L-BOXX 360-degree laser Self-levelling Range (max.): 400 m