
Bosch ROTATION LASER GRL 600 CHV + BT 170 HD + GR 240
Technical specifications
- Leveling accuracy ± 1.5 mm at 30 m* horizontal (* plus application-dependant deviation) ± 3.0 mm at 30 m* vertical (* plus application-dependant deviation)Tilt function: YesRotation speed 150/300/600 min−1
- Product type
360-degree laser
- Features
Self-levelling
- Range (max.)
600 m
- Accuracy (+/-)
1.5 mm
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Operating time (battery-powered)
Operating time, max. 60 h 70 h
- Tripod thread mount
5/8"
- Length
188 mm
- Width
327 mm
- Height
278 mm
- Dim
(L x W x H) 188 x 327 x 278 mm
- Weight
4.3 kg
- Weight, information
incl. rechargeable battery
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 600 CHV + BT 170 HD + GR 240
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586578 Bosch Professional GRL 600 CHV + BT 170 HD + GR 240 360-degree laser Self-levelling Range (max.): 600 m
Warranty Terms
Warranty Terms 2586578 Bosch Professional GRL 600 CHV + BT 170 HD + GR 240 360-degree laser Self-levelling Range (max.): 600 m
Description
Features
- Extremely flexible in bad weather; robust design, high shock resistance and protection against dust and water according to IP68Intuitive, time-saving operation thanks to screen and access to the Leveling Remote app for visualizing all functions including the dual tilt settingsPleasantly long running times with both 18V battery system and alkaline batteries (adapter included)dual PowerConnectivityBend function
- This text is machine translated.
Scope of delivery
- Rotation LASER GRL 600 CHV
- 1x battery ProCORE18V 4.0Ah1 600 A01 6GB
- 4x 1.5 V LR6 battery (AA)
- 4x battery LR20 1.5V (D)
- Battery adapter BA 1 Professional
- Stand BT 170 HD Professional0 601 091 300
- Receiver bracket RB 60 Professional
- RC 6 Professional remote control
- Craftsman suit-case
- Laser receiver LR 60 Professional
- Laser goggles (red)
- Laser target board
- Measuring rod GR 240 Professional
- Quick charger GAL 18V-40 professional
- Wall bracket WM 6 Professional















