
Bosch ROTATION LASER GRL 650 + BT 170 + GR 500
Technical specifications
- Rotation speed 150/300/600 min−1Compatible laser receiver LR 65 G.Tilt function: YesLeveling accuracy ± 1.5 mm at 30 m* horizontal (* plus application-dependant deviation) ± 3.0 mm at 30 m* vertical (* plus application-dependant deviation)
- Product type
360-degree laser
- Features
Self-levelling
- Range (max.)
650 m
- Accuracy (+/-)
1.5 mm
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Operating time (battery-powered)
50 h
- Power supply (details)
18V Li-Ion rechargeable battery 4 x D batteries
- Tripod thread mount
5/8"
- Length
188 mm
- Width
327 mm
- Height
278 mm
- Dim
(L x W x H) 188 x 327 x 278 mm
- Weight
4.3 kg
- Weight, information
incl. rechargeable battery
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 650 + BT 170 + GR 500
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586580 Bosch Professional GRL 650 + BT 170 + GR 500 360-degree laser Self-levelling Range (max.): 650 m
Warranty Terms
Warranty Terms 2586580 Bosch Professional GRL 650 + BT 170 + GR 500 360-degree laser Self-levelling Range (max.): 650 m
Description
Features
- Advanced green laser technology provides better visibilityThe ready-to-use design can withstand falls of up to 2 m from the stand and offers protection against dust and water according to IP68Get the job done quickly with connectivity via the Leveling Remote appGreen laserBend function
- This text is machine translated.
Scope of delivery
- Rotation LASER GRL 650 CHVG
- 1x battery ProCORE18V 4.0Ah
- 4x 1.5 V LR6 battery (AA)
- 4x battery LR20 1.5V (D)
- Battery adapter BA 1 Professional
- Stand BT 170 HD Professional
- Receiver bracket RB 60 Professional
- RC 6 Professional remote control
- Craftsman suit-case
- Laser receiver LR 65 G Professional
- Laser goggles (green)
- Laser target board
- Measuring rod GR 500 Professional
- Quick charger GAL 18V-40 professional
- Wall bracket WM 6 Professional












