
Technical specifications
- Laser diode 500 - 540 nm, < 1 mWRotation speed: 150/300/600 min−1
- Product type
360-degree laser
- Range (max.)
650 m
- Accuracy (+/-)
1.5 mm
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Operating time (battery-powered)
50 - 60 h
- Power supply (details)
18V-Li-Ion-Battery4x D batteries
- Tripod thread mount
5/8"
- Weight
4.3 kg
- Weight, information
incl. rechargeable battery
ISO standards
- Type (Bosch)
Bosch Professional (blue)
- Type
GRL 650 CVHG
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742609 Bosch Professional GRL 650 CVHG 360-degree laser Calibrated to (ISO standards) Range (max.): 650 m
Warranty Terms
Warranty Terms 2742609 Bosch Professional GRL 650 CVHG 360-degree laser Calibrated to (ISO standards) Range (max.): 650 m
Description
Features
- Advanced green laser technology provides better visibilityThe ready-to-use design withstands falls of up to 2 m from the stand and offers protection against dust and water according to IP68Quick completion of the work thanks to connectivity via the Leveling Remote APPRotation laser with connectivity and green laser for harsh conditions and very good visibilityDust and splash-proof, IP 68
- This text is machine translated.
Scope of delivery
- Drill.machine GRL 650 CVHG
- 1x battery ProCORE18V 4.0 Ah
- 4 x 1.5 V LR6 battery (AA)
- 4x battery LR20 1.5V (D)
- Rechargeable battery adapter BA 1 professional
- RB 60 Professional receiver holder
- Remote control RC 6 Professional
- Craftsman suit-case
- Laser receiver LR 65 G Professional
- Laser goggles (green)
- Target plate
- Quick charger GAL 18V-40 professional
- Wall bracket WM 6 Professional
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










