
Number
Highlights & Details
- Powerful motor with high speed (up to 35,000 min-1) for fast work progress
- Several professional applications such as cutting, grinding, milling, polishing and drilling, especially in inaccessible places
- Comfortable to work thanks to compact design, ergonomic design and integrated LED light
- This text is machine translated.
Technical specifications
- Collet diameter: 3.2 mm
- Product type
Cordless multifunction tool
- Features
incl. spare battery
incl. accessories
incl. case
- Battery voltage
12 V
- Battery capacity
2 Ah
- Idle oscillation rate
5000 - 32000 /min
- Collet diameter
3.2 mm
- Tool holder
Collets
- Cable length
0 cm
- No. of power packs included
2
- Dim
(L x W) 255 mm x 53 mm
- Length
255 mm
- Width
53 mm
- Weight
600 g
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 809138 Bosch Professional GRO 12 V LI 06019C5001 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case
User & Safety Instructions 809138 Bosch Professional GRO 12 V LI 06019C5001 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case
Information
Information 809138 Bosch Professional GRO 12 V LI 06019C5001 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case
Security datasheet
Security datasheet 809138 Bosch Professional GRO 12 V LI 06019C5001 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case
Description
Features
- Versatile use for applications such as cutting, grinding, milling, polishing and drilling
- Precise handling through compact and balanced design, ergonomic design and replaceable tool attachments
- Pleasant to work with optimized switch and LED light.
- This text is machine translated.
Scope of delivery
- 2 x 2.0 Ah battery
- 6-piece L-Boxx accessories





