Stirrers GRW 140, stirring of different materials such as finished plaster, cement sludge, paint or other materials on the construction can be difficult. Either the agitator does not have enough power for harder materials, or it rotates too fast and the material spits around. The Bosch agitator GRW 140 Professional with its powerful 1400 W motor and two gears always offers the right power and speed for the various materials to be stirred. With the electronic soft start-up or the speed selection wheel the speed can be increased stepwise, so that splash-free stirring becomes much easier. The lockable switch also offers more comfort with longer stirring work. This device was developed for stirring up to 40 kg of finished plaster, mortar, tile glue, paint, cement sludge, or similar materials. It is compatible with all M14 agitators with a diameter up to 140 mm. Cardboard box (1 619 PC2 159)
This text is machine translated.