
Battery sabre saw GSA 18 V-LI, with 2 x 5.0 Ah Li-ion battery, L-Boxx
Technical specifications
- Product type
Cordless recipro saw
- Features
incl. spare battery
incl. charger
incl. case
- Battery voltage
18 V
- Battery capacity
5 Ah
- Number of strokes (max.)
2700 /min
- Upstroke (max.)
28 mm
- Cable length
0 mm
- Content
1 pc(s)
- Weight
3.4 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2148542 Bosch Professional GSA 18 V-LI Cordless recipro saw 060164J00B incl. spare battery, incl. charger, incl. case 18 V 5 Ah
User & Safety Instructions
User & Safety Instructions 2148542 Bosch Professional GSA 18 V-LI Cordless recipro saw 060164J00B incl. spare battery, incl. charger, incl. case 18 V 5 Ah
Description
This text is machine translated.
Features
- Electronic Motor Protection (EMP) protects the motor against overload and provides for a long lifeEasy to use: Easy and quick change of saw blades through SDS mechanism
Scope of delivery
- 2 x rechargeable battery 18V 5.0 Ah (1 600 A 00 GBA 2U5)
- 1/1 L-Boxx inlay for device and charger (1 600 A00 2UZ, 1 600 A 00 2VF)
- Quick charger GAL 1880 CV (1 600 A 00B 8G)
- 1 x sabre saw blade S123 XF
- Progressor for metal (separately available as a pack of 2:2 608 654 416)
- L-Boxx 238 (1 600 A 00 1 RS)
- 1 x sabre saw blade S 2345 X
- Progressor for Wood (available separately as a 2-Pack: 2 608 654 403)

