Battery saber saw GSA12V-14-2, cutting pipes or frames in tight places, especially above your head or near walls can be really annoying. Large heavy tools with strong vibrations are difficult to control – especially for plumbers, HVAC technicians or electricians working in dimly lit areas. That's why the saber saw PRO GSA12V-14-2 was built for you. Weighing only 1 kg, it's light enough for all-day use, even when working above head height. The integrated compensation system provides low vibrations, while the powerful brushless motor enables fast, powerful cuts. And with the built-in LED light, your cutting line remains visible even in the darkest corners - so you can work quickly and precisely. You can use the PRO GSA12V-14-2 for cutting PVC and metal pipes, process materials such as gypsum board during electrical or sanitary installations and make rough cuts in wooden frames. 1 x saber saw blade S 511 DF, Flexible for Wood + Metal (available separately as pack of 2 608 657 722) 1 x saber saw blade S 522 EF, Flexible for Metal (available separately as 2 608 657 721 pack of 2). L-BOXX 102. 1/2 L-BOXX insert for accessories (1 600 A00 2WY). 1/2 L-BOXX insert for device
This text is machine translated.