
Number
Bosch cordless hammer drill screwdr. GSB 12 V-15
Highlights & Details
- Blow count (max.) 19.500 /min
- Max. drill bit Ø (Wood/steel/masonry) 19/10/10 mm
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
12 V
- Blow count (max.)
19.500 /min
- Max. drill diameter
(Wood/steel/masonry) 19/10/10 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
1 kg
- Weight, information
incl. rechargeable battery
- Tool holder
10 mm keyless drill chuck
- Drill chuck clamping range
0 - 10 mm
- Features
incl. spare battery
- Functions
Stepless speed control
- Torque (max.)
30 Nm
- No. of power packs included
2
- Technology
Li-ion
- Width
0 mm
- Height
0 mm
- Length
0 mm
- Idle speed (details)
(1st/2nd Gear) 0-380/0 to 1300 U/min
- Blow count
19,500 /min
- Torque levels
20+1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127577 Bosch Professional GSB 12V-15 2-speed-Cordless impact driver incl. spare battery
User & Safety Instructions
User & Safety Instructions 2127577 Bosch Professional GSB 12V-15 2-speed-Cordless impact driver incl. spare battery
Description
Features
- With 189 mm shortest design in its class for optimum handling especially during drilling and screwdriving applications over head and in tight places.
- Newly developed 2-speed planetary gears for powerful screw and drill applications in wood and metal and masonry impact drilling
- Full 10-mm auto lock drill chuck
- This text is machine translated.
Scope of delivery
- GSB 12 V-15
- 1 x rechargeable battery GBA 12V 2.0Ah
- 1 x rechargeable battery GBA 12V 4.0Ah
- Charger GAL 12 V-20 Professional
- 7 pcs. Metal drill set (2/3/4/5/6/7/8 mm)
- 7 pcs. Wood drill set (3/4/5/6/7/8/10 mm)
- 25pcs Screwdriver bit set








