
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
Only 2 Piece(s) available
Bosch Professional cordless impact drill GSB 12V-15
Highlights & Details
- Blow count (max.) 19500 /min
- Max. drill bit Ø -19 mm
Technical specifications
- Battery capacity 2.0 Ah
- Product type
Cordless hammer drill
- Operating voltage
12 V
- Blow count (max.)
19500 /min
- Max. drill diameter
-19 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
1.1 kg
- Weight, information
incl. rechargeable battery
- Tool holder
10 mm keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. spare battery
- Torque (max.)
30 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
20+1
- Capacity (mAh, Ah)
2.0 Ah
- Idle speed
0 - 1300 U/min
- Width
248 mm
- Height
317 mm
- Length
119 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301648 Bosch Professional GSB 12V-15 2-speed-Cordless hammer drill incl. spare battery
User & Safety Instructions
User & Safety Instructions 2301648 Bosch Professional GSB 12V-15 2-speed-Cordless hammer drill incl. spare battery
Description
Battery-operated impact screw driller GSB 12V-15. Drill driver with impact drill function with a balanced ratio of power and size in the 12-volt class from Bosch. Hard torque of 30 Nm and 0-1,300 rpm ensure a balance between power and size. Compact design allows for optimum handling and is ideal for working overhead and in tight spaces. Practical battery charge status indicator: Information about the remaining available energy reserves at any time. Bosch Electronic Cell Protection (ECP): Protects the battery against overload, overheating and deep discharge Integrated LED-light for illuminating the work area even at dark places. Motor brake for precision work when driving rows of screws Supplied with 2 x GBA 12V 2.0Ah (1 600 Z00 02X) battery, GAL 12V-20 Professional charger, 25-piece bit set, Bosch Professional tool bag 12V (1 600 A00 3BG)
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x battery GBA 12V 2.0Ah (1 600 Z00 02X)
- Charger GAL 12V-20 Professional
- 25-piece bit set
- Bosch Professional Tool Bag 12V (1 600 A00 3BG).










