

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless impact driver
12 V
19500 /min
(Wood/steel/masonry) 19/10/10 mm
2-speed
Bosch Professional (blue)
1 kg
incl. rechargeable battery
Keyless drill chuck
1 - 10 mm
w/o battery
15 Nm
0
Li-ion
182 mm
189 mm
rechargeable
Yes
19500 /min
20+1
7 mm
12 V
yes
User & Safety Instructions 2136368 Bosch Professional;GSB 12V-15;2-speed- Cordless impact driver;w/o battery