
Bosch Professional impact drill machine GSB 12V-35: 2 x battery GBA 12V 3.0Ah, quick charger, L-BOXX
Highlights & Details
- Blow count (max.) 26250 /min
- Max. drill bit Ø 32 mm
Technical specifications
- Battery capacity 3.0 Ah
- Product type
Cordless hammer drill
- Operating voltage
12 V
- Blow count (max.)
26250 /min
- Max. drill diameter
32 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
1 kg
- Weight, information
incl. rechargeable battery
- Tool holder
10 mm keyless drill chuck
- Drill chuck clamping range
0,8 - 10 mm
- Features
incl. spare battery
incl. charger
incl. case
- Functions
Stepless speed control
- Torque (max.)
35 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
20+1
- Capacity (mAh, Ah)
3.0 Ah
- Idle speed
0 - 1700 U/min
- Width
357 mm
- Height
442 mm
- Length
117 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301649 Bosch Professional GSB 12V-35 2-speed-Cordless hammer drill incl. spare battery, incl. charger, incl. case
User & Safety Instructions
User & Safety Instructions 2301649 Bosch Professional GSB 12V-35 2-speed-Cordless hammer drill incl. spare battery, incl. charger, incl. case
Description
This text is machine translated.
Scope of delivery
- 2x battery GBA 12V 3.0Ah (1 600 A00 X79)
- Quick charger GAL 12V-40 professional (1 600 A01 9R3)
- L-BOXX 102 (1 600 A01 2FZ)
- 1/2 L-BOXX insert Device and charger (1 600 A00 2V2)
- 1/2 L-BOXX insert accessories (1 600 A00 2WY)
- 1x belt clip holster
- 1x bit holder.



