
Bosch Professional GSB 12V-35 2-speed-Cordless hammer drill w/o battery, w/o charger, incl. case
Highlights & Details
- Blow count (max.) 26250 /min
- Max. drill bit Ø 32 mm
Technical specifications
- Product type
Cordless hammer drill
- Operating voltage
12 V
- Blow count (max.)
26250 /min
- Max. drill diameter
32 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
1 kg
- Weight, information
incl. rechargeable battery
- Tool holder
10 mm keyless drill chuck
- Drill chuck clamping range
0,8 - 10 mm
- Features
w/o battery
w/o charger
incl. case
- Functions
Stepless speed control
- Torque (max.)
35 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
35 Nm
- Idle speed
0 - 1700 U/min
- Width
357 mm
- Height
117 mm
- Length
442 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301651 Bosch Professional GSB 12V-35 2-speed-Cordless hammer drill w/o battery, w/o charger, incl. case
User & Safety Instructions
User & Safety Instructions 2301651 Bosch Professional GSB 12V-35 2-speed-Cordless hammer drill w/o battery, w/o charger, incl. case
Description
This text is machine translated.
Scope of delivery
- L-BOXX 102 (1 600 A01 2FZ)
- 1/2 L-BOXX insert Device and charger (1 600 A00 2V2)
- 1/2 L-BOXX insert accessories (1 600 A00 2WY)
- 1x belt clip holster
- 1x bit holder.



