
Highlights & Details
Bosch Professional GSB 18V-25 2-speed-Cordless impact driver incl. rechargeables
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
5
- Weight, information
without rechargeable battery
- Features
incl. rechargeables
- Torque (max.)
56 Nm
- No. of power packs included
2
- Technology
Li-ion
- Capacity (mAh, Ah)
2 Ah
- Idle speed
0 - 440 / 0 - 1.650 U/min
18.0 V
237 mm
2.0 Ah
10 mm
10 mm
35 mm
35 mm
56 Nm
21-56 Nm
1.2 kg
0-440 1/min
0-1650 1/min
1.0 m/s²
1.5 m/s²
12.8 m/s²
1.5 m/s²
2
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473538 Bosch Professional GSB 18V-25 2-speed-Cordless impact driver incl. rechargeables
Security datasheet
Security datasheet 3473538 Bosch Professional GSB 18V-25 2-speed-Cordless impact driver incl. rechargeables
Description
This text is machine translated.
Scope of delivery
- 2x battery GBA 18V 2.0Ah (1 607 A35 0MA)
- Charger GAL 18V-20 Professional (2 607 226 289)
- L-BOXX 136 SIZE 4 (1 605 438 1EN)









