
Number
Battery-operated screw driller GSB 18V-45
Highlights & Details
- 18 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 21 Nm, 45 Nm
- Screw Ø (max.) (details) 8 mm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 – 500 / 0 – 1,900 min-1 U/min
- Max. torque
21 Nm
45 Nm
- Max. screw Ø
8 mm
- Blow count
27000 /min
- Max. drill diameter
Wood 35 mm
Steel: 10 mm
Masonry: 10 mm
- Features
incl. spare battery
incl. charger
incl. case
- Weight
1 kg
- Weight, information
without rechargeable battery
- Width
73 mm
- Height
203 mm
- Length
174 mm
- Dim
(L x W x H) 174 x 73 x 203 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634281 Bosch Professional GSB 18V-45 06019K3303 Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
User & Safety Instructions
User & Safety Instructions 2634281 Bosch Professional GSB 18V-45 06019K3303 Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Warranty Terms
Warranty Terms 2634281 Bosch Professional GSB 18V-45 06019K3303 Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Description
This text is machine translated.
Scope of delivery
- Battery-operated screw driller GSB 18V-45
- 2x battery GBA 18V 2.0 Ah
- L-BOXX 136
- L-BOXX insert for device
- Charger GAL 18V-20 professional
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench








