
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
Battery-operated impact screw driller GSB 18V-65
- /Li-ion battery
- Screw Ø (max.) (details) 10 mm
Technical specifications
- Product type
Cordless impact driver
- Technology
Li-ion
- No. of power packs included
0
- Max. screw Ø
10 mm
- Features
w/o battery
- Transmission type
2-speed
- Weight
5
- Factory colour
Blue
18 V
277 mm
13 mm
13 mm
35 mm
35 mm
65 Nm
31-65 Nm
0-550 1/min
0-2100 1/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376035 Bosch Professional GSB 18V-65 06019N3300 Cordless impact driver No. of power packs included 0 Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 3376035 Bosch Professional GSB 18V-65 06019N3300 Cordless impact driver No. of power packs included 0 Li-ion w/o battery
Description
GSB 18V-65 Battery Impact Drill Driver If you're looking for a cordless drill that provides the Power you need for difficult screw-in applications, you'll find nothing better than the Bosch GSB 18V-65 Professional Impact Drill Driver. It can be drilled easily through metal, wood or plastic thanks to the improved torque of 31/65 Nm and a speed of 0-550/0-2100 min⁻¹ and has an additional impact function for drilling in walls. This compact tool with a handy head length of only 175 mm allows narrow, difficult areas to work with. The selectable KickBack Control prevents accidental tool kickback and ensures your safety. Moreover, the double work light provides even more Leuchtkraft for illuminating the workplace. Whether furniture technician, carpenters, electricians, metal workers or masonry, the Bosch drill driver GSB 18V-65 Professional is the tool of choice for difficult screw applications It is suitable for drilling up to 35 mm in wood, screws up to 10 mm in wood and drilling in metal and masonry up to 13 mm. box,carton
This text is machine translated.
This text is machine translated.
Scope of delivery
- box,carton
Hints
With no rechargeable battery
















