
Number
Highlights & Details
Bosch Professional GSB 18V-65 06019N3306 Cordless impact driver No. of power packs included 2 4.0 Ah Li-ion incl. rechargeables
- /4.0 Ah;Li-ion battery
- Screw Ø (max.) (details) 10;Torque levels 20
Technical specifications
- Product type
Cordless impact driver
- Capacity (mAh, Ah)
4.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 – 550 / 0 – 2,100 min-1 U/min
- Torque levels
20
- Max. screw Ø
10
- Blow count
27,000 bpm /min
- Features
incl. rechargeables
- Weight
1.12 kg
- Weight, information
without rechargeable battery
- Width
444.0000 mm
- Height
360.0000 mm
- Length
175 mm
- Dim
(L x W x H) 175 x 444.0000 x 360.0000 mm
18 V
277 mm
4.0 Ah
13 mm
13 mm
35 mm
35 mm
65 Nm
31-65 Nm
0-550 1/min
0-2100 1/min
2
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 3376031 Bosch Professional GSB 18V-65 06019N3306 Cordless impact driver No. of power packs included 2 4.0 Ah Li-ion incl. rechar
Description
This text is machine translated.
Scope of delivery
- 2 x battery ProCORE18V 4.0Ah (1 600 A01 6GB)
- Quick charger GAL 18V-40 professional (2 607 226 251)
- L-BOXX 136
















