
Battery-operated impact screw driller GSB 18 V-85C incl. 2. Battery
Highlights & Details
- 18 V/2 x 5 Ah Li-ion battery
- Torque (max.) (soft/hard) 47/85 Nm
- Screw Ø (max.) 12 mm
- torque levels 25+1
Technical specifications
- Product type
Cordless impact driver
- Type
GSB 18 V-85C
- Max. drill diameter
(Wood/steel/masonry) 82/13/16 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
2.3 kg
- Weight, information
incl. rechargeable battery
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. case
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
(Soft/hard) 47/85 Nm
- Capacity (mAh, Ah)
5 Ah
- Height
255 mm
- Length
204 mm
- Idle speed (details)
(1st/2nd Gear) 0 - 480/0 - 2100 U/min
- Blow count
31500 /min
- Torque levels
25+1
- Max. screw Ø
12 mm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1529164 Bosch Professional;GSB 18V-85 C;2-speed- Cordless impact driver;incl. spare battery, incl. case
Warranty Terms
Warranty Terms 1529164 Bosch Professional;GSB 18V-85 C;2-speed- Cordless impact driver;incl. spare battery, incl. case
Description
Features
- Right/left-handed rotation
- Lithium-ion technology
- brushless EC motor
- Integrated LED work light
- 13 mm metal drill chuck
- Charging status indicator
- Kickback Control
- Simply. Connected for the connection between the tool and the smartphone thanks to Bluetooth (only order. No. 15 29 189).
Scope of delivery
- 2 x Li-ion battery GBA 18V/5Ah
- Additional handle
- L-Boxx 136 with inlay for screwdriver and charger.



