
Highlights & Details
Bosch Professional GSB12V-32 -Cordless hammer drill
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- No. of power packs included
2
- Technology
Li-ion
- Height
160 mm
- Nominal voltage
12.0 V
- Battery capacity
2.0 Ah
- Voltage
12 V
12.0 V
160 mm
2.0 Ah
0.8-10 mm
10 mm
10 mm
35 mm
35 mm
32 Nm
21-32 Nm
27000 1/min
0.7 kg
0-475 1/min
0-1800 1/min
1.7 m/s²
1.5 m/s²
11.3 m/s²
1.5 m/s²
2
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827924 Bosch Professional GSB12V-32 -Cordless hammer drill
Datasheet 3827924 Bosch Professional GSB12V-32 -Cordless hammer drill
Security datasheet
Security datasheet 3827924 Bosch Professional GSB12V-32 -Cordless hammer drill
Description
GSB12V-32 Battery Impact Drill, If a drill is stuck or a screw stops abruptly, the sudden rotation of the tool may surprise you and strain your wrist. The wireless PRO GSB12V-32 reduces the risk of injury thanks to the Advanced KickBack Control and gives you full control over the tool. If a drill remains stuck in the material or if a screw in the workpiece stops abruptly, the integrated sensor switches the motor off within a fraction of a second. This prevents the impact driver from suddenly turning around the drilling axis and causing injuries. The Advanced KickBack Control, built in the PRO GSB12V-32, has two elements: The well-known "fast" KickBack Control and, in addition, the "slow" KickBack Control, which even prevents the tool from turning slowly around the drilling axis, for example, in the case of long screws that require a gradually increasing holding force. With the compact head length of 150 mm and a height of only 160 mm you can work precisely in narrow areas. And with only 0.7 kg you can use this light impact driver to drill, drill and screw hammer drills all day long without getting tired. The PRO GSB12V-32 is suitable for screwing, drilling and hammer drilling in wood, metal, masonry and brick. The brushless PRO GSB12V-32 has Advanced KickBack Control, a robust metal chuck, a left / right rotary switch, a bright work light and a belt clip. 2 x battery GBA 12V 2.0Ah (1 600 Z00 02X). GAL 12V-20 Professional charger 40-piece accessories L-BOXX 102
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 x battery GBA 12V 2.0Ah (1 600 Z00 02X)
- GAL 12V-20 Professional charger
- 40-piece accessories
- L-BOXX 102











