
Bosch Professional GSB18V-28 2-speed-Cordless impact driver incl. rechargeables
Highlights & Details
- Max. drill bit Ø (Wood/steel/masonry) 38/13/13 mm
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Max. drill diameter
(Wood/steel/masonry) 38/13/13 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- Tool holder
13 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. rechargeables
- Torque (max.)
63 Nm
- No. of power packs included
0
- Technology
Li-ion
- Width
360 mm
- Height
155 mm
- Length
445 mm
- Power supply (LOV)
rechargeable
- Quick tool exchange
Yes
- Idle speed (details)
(1./2. gear) 0-500/0-1900 /min
- Torque levels
20+1
- Voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127537 Bosch Professional GSB18V-28 2-speed-Cordless impact driver incl. rechargeables
User & Safety Instructions
User & Safety Instructions 2127537 Bosch Professional GSB18V-28 2-speed-Cordless impact driver incl. rechargeables
Description
Features
- Durable: Less wear thanks to 13-mm-drill chuck in all-metal design
- Durable: lower risk of motor overload and long life thanks to Electronic Motor Protection (EMP)
- Ergonomic: convenient handling by compact design
- This text is machine translated.
Scope of delivery
- L-Boxx
- GSB 18 V-28 solo

