
Technical specifications
- Product type
Heavy duty hammer drill chisel
1750 W
1300 dBm
- Impact (max.)
41 J
- Blow count (max.)
1300 /min
- Operating voltage
230 V
- Weight
18.3 kg
- Length
76 cm
- Width
25.5 cm
- Dim
(L x W) 76 cm x 25.5 cm
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2612397 Bosch Professional GSH 16-28 -Heavy duty hammer drill chisel, Hammer drill 1750 W, 1300 dBm 41 J
Warranty Terms
Warranty Terms 2612397 Bosch Professional GSH 16-28 -Heavy duty hammer drill chisel, Hammer drill 1750 W, 1300 dBm 41 J
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Universal hammer drill with vibration control and 28 mm hexagonal holder
Scope of delivery
- Chipping hammer GSH 16-28
- Trolley
- Handle
- Additional handle
- Grease tube
- 1 x pointed chisel, 28 mmHex socket, 400 mm
- Machine cloth
What kind of Demolition hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





