
Number
Battery-operated drill screwdriver Bosch GSR 120-LI
Highlights & Details
- 12 V/2.0 Ah Li-ion battery
- Torque (max.) (details) (soft/hard) 14/30 Nm
- Screw Ø (max.) (details) 7 mm
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
(1st/2nd Gear) 0 - 400/0 - 1500 /min
- Max. torque
(soft/hard) 14/30 Nm
- Max. screw Ø
7 mm
- Max. drill diameter
(Wood/Steel) 20/10 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 10 mm
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
2-speed
- Weight
0.8 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2463977 Bosch Professional GSR 120-LI GSR 120-LI Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
User & Safety Instructions 2463977 Bosch Professional GSR 120-LI GSR 120-LI Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
User & Safety Instructions 2463977 Bosch Professional GSR 120-LI GSR 120-LI Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Information
Test Summary Report 2463977 Bosch Professional GSR 120-LI GSR 120-LI Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Security datasheet
Security datasheet 2463977 Bosch Professional GSR 120-LI GSR 120-LI Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Description
This text is machine translated.
Features
- Operated with 12V flexible power system Li-ion battery
- 2-speed transmission for optimum drilling and screwing
- LED diode for lighting the work area
- Forward/reverse operation
- Rubberized hand grip guarantees a secure hold
- Compact design makes it possible to work in places that are difficult to access
Scope of delivery
- Battery SCREWDRIVER GSR 120-LI
- 2x GBA 12V 2.0Ah battery
- Charger GAL 1210 CV
- Tool Cases
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench








