
Cordless Drill/Screwer GSR 10,8-2-LI incl. 39 pc. Accessory-Set with storage case
Highlights & Details
- 2-speed gearbox for powerful drilling and screwing
- Full-fledged 10 mm keyless drill chuck
- 12 V/4 Ah and 2 Ah Lithium-ion battery
Technical specifications
- Product type
Cordless drill
- Type
GSR 10,8-2LI
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
1 h
- Idle speed (details)
(1./2. Speed) 0 - 350/0 - 1300 U /min
- Max. torque
(soft/hard) 15/30 Nm
- Torque levels
20+1
- Max. screw Ø
7 mm
- Max. drill diameter
(Wood/Steel) 19/10 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. spare battery
incl. charger
incl. accessories
incl. bag
- Transmission type
2-speed
- Weight
0.95 kg
- Weight, information
incl. rechargeable battery
- Length
169 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
User & Safety Instructions 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
User & Safety Instructions 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
User & Safety Instructions 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
Information
Test Summary Report 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
Security datasheet
Security datasheet 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
Warranty Terms
Warranty Terms 1416722 Bosch Professional GSR 12V-15 0615990G6L Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger, incl.
Description
Features
- Charge level indicator
- Integrated LED work light
- 20+1 clutch settings for versatility
- Lithium-Ion Technology
- Handle with soft-grip
- 2-speed transmission
- Motor brake.
Scope of delivery
- 2 Ah Li-Ion Battery
- 4 Ah Li-Ion Battery
- 1-hr Quick Charger AL 1115 CV
- 25 pc. Bitset
- 75 pc. Wood Drill Set
- 75 pc. Metal Drill Set
- Storage Case.
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












