
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
4.0 Ah
Li-ion
2
Keyless drill chuck
brushless
0.7 kg
without rechargeable battery
160 mm
12.0 V
160 mm
0.8-10 mm
10 mm
10 mm
35 mm
35 mm
32 Nm
Lithium-ions
21-32 Nm
0.7 kg
0-475 1/min
0-1800 1/min
1.5 m/s²
1.5 m/s²
2
TRUE
yes
Datasheet 3473548 Bosch Professional GSR 12V-32 06019N7005 Cordless drill 4.0 Ah Li-ion brushless
Security datasheet 3473548 Bosch Professional GSR 12V-32 06019N7005 Cordless drill 4.0 Ah Li-ion brushless