
Highlights & Details
Bosch Professional GSR 12V-32 FC 06019N7100 Cordless drill brushless
- / battery
Technical specifications
- Product type
Cordless drill
- Tool holder
SDS-Plus
- Features
brushless
- Weight, information
without rechargeable battery
- Width
54 mm
- Height
160 mm
- Length
109 mm
- Dim
(L x W x H) 109 x 54 x 160 mm
12 V
160 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731896 Bosch Professional GSR 12V-32 FC 06019N7100 Cordless drill brushless
Datasheet 3731896 Bosch Professional GSR 12V-32 FC 06019N7100 Cordless drill brushless
Datasheet 3731896 Bosch Professional GSR 12V-32 FC 06019N7100 Cordless drill brushless
User & Safety Instructions
User & Safety Instructions 3731896 Bosch Professional GSR 12V-32 FC 06019N7100 Cordless drill brushless
Description
This text is machine translated.
Scope of delivery
- box,carton
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












