
Highlights & Details
Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
- 12 V/1 Ah battery
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Capacity (mAh, Ah)
1 Ah
- Weight
0
- Width
54 mm
- Height
160 mm
- Length
109 mm
- Dim
(L x W x H) 109 x 54 x 160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731898 Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
Datasheet 3731898 Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
Datasheet 3731898 Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
Datasheet 3731898 Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
Datasheet 3731898 Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
Security datasheet
Security datasheet 3731898 Bosch Professional GSR 12V-32 FC 06019N7101 Cordless drill 12 V 1 Ah
Description
This text is machine translated.
Scope of delivery
- L-BOXX 102 (1 600 A01 2FZ)
- 2 x battery GBA 12V 2.0Ah (1 600 Z00 02X)
- GAL 12V-20 Professional charger
- GFA 12-M METAL CHUCK ATTACHMENT (1 600 A03 7MD)
- BIT HOLDER ATTACHMENT GFA 12-X (1 600 A00 F5J)
- ECCENTRIC ATTACHMENT GFA 12-E (1 600 A00 F5L)
- ANGLE ATTACHMENT GFA 12-W (1 600 A00 F5K)
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












