
Highlights & Details
Screwdriver GSR 12V-32 FC, various attachments, additional handle, depth stop, L-BOXX
- / battery
Technical specifications
- Product type
Cordless drill
- Tool holder
SDS-Plus
- Features
w/o battery
- Weight
5
- Weight, information
without (rechargeable) batteries
- Width
54 mm
- Height
160 mm
- Length
109 mm
- Dim
(L x W x H) 109 x 54 x 160 mm
12 V
160 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731900 Bosch Professional GSR 12V-32 FC 06019N7102 Cordless drill w/o battery
Datasheet 3731900 Bosch Professional GSR 12V-32 FC 06019N7102 Cordless drill w/o battery
Datasheet 3731900 Bosch Professional GSR 12V-32 FC 06019N7102 Cordless drill w/o battery
User & Safety Instructions
User & Safety Instructions 3731900 Bosch Professional GSR 12V-32 FC 06019N7102 Cordless drill w/o battery
Description
This text is machine translated.
Scope of delivery
- L-BOXX 102 (1 600 A01 2FZ)
- GFA 12-M METAL CHUCK ATTACHMENT (1 600 A03 7MD)
- BIT HOLDER ATTACHMENT GFA 12-X (1 600 A00 F5J)
- ECCENTRIC ATTACHMENT GFA 12-E (1 600 A00 F5L)
- ANGLE ATTACHMENT GFA 12-W (1 600 A00 F5K)
- HAMMER DRILL ATTACHMENT GFA 12-H (1 600 A02 4LN)
- Additional handle
- Depth stop (1 613 001 009)
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












