
Highlights & Details
Screwdrivers GSR 12V-32 FC, 2x GBA 12V 2.0Ah, ups, additional hand, depth of at.,L-BOXX
- /1 Ah battery
Technical specifications
- Product type
Cordless screwdriver
- Capacity (mAh, Ah)
1 Ah
- Weight
5
12 V
160 mm
2.0 Ah
2
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731901 Bosch Professional GSR 12V-32 FC 06019N7104 Cordless screwdriver 1 Ah
Datasheet 3731901 Bosch Professional GSR 12V-32 FC 06019N7104 Cordless screwdriver 1 Ah
Datasheet 3731901 Bosch Professional GSR 12V-32 FC 06019N7104 Cordless screwdriver 1 Ah
Datasheet 3731901 Bosch Professional GSR 12V-32 FC 06019N7104 Cordless screwdriver 1 Ah
Datasheet 3731901 Bosch Professional GSR 12V-32 FC 06019N7104 Cordless screwdriver 1 Ah
Security datasheet
Security datasheet 3731901 Bosch Professional GSR 12V-32 FC 06019N7104 Cordless screwdriver 1 Ah
Description
This text is machine translated.
Scope of delivery
- L-BOXX 102 (1 600 A01 2FZ)
- GAL 12V-20 Professional charger
- 2 x battery GBA 12V 2.0Ah (1 600 Z00 02X)
- GFA 12-M METAL CHUCK ATTACHMENT (1 600 A03 7MD)
- HAMMER DRILL ATTACHMENT GFA 12-H (1 600 A02 4LN)
- Additional handle
- Depth stop (1 613 001 009)
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench









