
Bosch Professional GSR 12V-35 FC 06019H3003 Cordless drill 12 V Li-ion incl. accessories, incl. case, w/o battery, w/o charger
Highlights & Details
- 12 V/ Li-ion battery
- Screw Ø (max.) (details) 8 mm
- Torque levels 20+1
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
(1st/2nd Gear) 0-460/-1750 U/min
- Torque levels
20+1
- Max. screw Ø
8 mm
- Max. drill diameter
(Wood/Steel) 32/10 mm
- Drill chuck clamping range
0,8 - 10 mm
- Features
incl. accessories
incl. case
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
0.59 kg
- Weight, information
without rechargeable battery
- Width
355 mm
- Height
125 mm
- Length
445 mm
- Dim
(L x W x H) 445 x 355 x 125 mm
- Power supply (LOV)
rechargeable
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127671 Bosch Professional GSR 12V-35 FC 06019H3003 Cordless drill 12 V Li-ion incl. accessories, incl. case, w/o battery, w/o c
User & Safety Instructions
User & Safety Instructions 2127671 Bosch Professional GSR 12V-35 FC 06019H3003 Cordless drill 12 V Li-ion incl. accessories, incl. case, w/o battery, w/o c
Description
This tool is perfectly suitable for drilling and screws in wood (32 mm) and steel (10 mm). It is compatible with all Bosch Professional 12 V batteries and chargers.
The GSR 12 V-35 FC Professional is also provided with 2 speeds, auto-lock, belt clip/hook, bit holder, charging status display, Electronic Cell Protection, LED display, Li-ion battery, metal gear housing, right/left-handed rotation and speed selection.
This text is machine translated.
Scope of delivery
- GSR 12 V-35 FC full set of solo
- L-Boxx 102
- Drill chuck attachment GFA 12-B
- Bit holder attachment GFA 12-X
- Angle attachment GFA 12-W Professional
- Eccentric attachment GFA 12-E
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench








