
Battery operated drill screwdriver GSR 12V-35 FC (GFA 12-H/B; 2x3.0Ah; L)
Highlights & Details
- 12 V/ Li-ion battery
- Torque (max.) (details) 35 Nm
- Screw Ø (max.) (details) 8 mm
- Torque levels 20+1
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 – 460 / 0 – 1,750 U/min
- Max. torque
35 Nm
- Torque levels
20+1
- Max. screw Ø
8 mm
- Max. drill diameter
32 mm
- Tool holder
1/4" (6.3 mm)
- Features
brushless
incl. spare battery
incl. charger
incl. case
- Weight
0.59 kg
- Weight, information
without rechargeable battery
- Width
26 mm
- Height
181 mm
- Length
115 mm
- Dim
(L x W x H) 115 x 26 x 181 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749508 Bosch Professional GSR 12V-35 FC 06019H3009 Cordless drill 12 V Li-ion brushless, incl. spare battery, incl. charger, in
Warranty Terms
Warranty Terms 2749508 Bosch Professional GSR 12V-35 FC 06019H3009 Cordless drill 12 V Li-ion brushless, incl. spare battery, incl. charger, in
Description
This text is machine translated.
Features
- Brushless motorElectronic Motor ProtectionMetal gear housingForward/reverse operationSpeed pre-selection
Scope of delivery
- GSR 12V-35 FC
- Drill chuck attachment GFA 12-B
- 2 x rechargeable battery GBA 12V 3.0Ah
- Rapid charger GAL 12V-40 professional
- Additional handle
- Depth
- L-BOXX 102
- GFA 12-H
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench











