
Highlights & Details
Cordless drill GSR 18 V-LI Prof.
- 14.4 V/2 x 1.5 Ah Li-ion battery
- Torque (max.) (soft/hard) 15/30 Nm
- Screw Ø (max.) 7 mm
- torque levels 25+1
Technical specifications
- Product type
Cordless drill
- Type
GSR 1440-LI
- Voltage
14.4 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
1 h
- Idle speed (details)
(1st/2nd Gear) 0-400/0-1400 U/min
- Max. torque
(Soft/hard) 15/30 Nm Nm
- Torque levels
25+1
- Max. screw Ø
7 mm
- Max. drill diameter
(Wood/Steel) 10/26 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
0,8 - 10 mm
- Features
incl. spare battery
incl. case
- Transmission type
2-speed
- Weight
1.3 kg
- Weight, information
incl. rechargeable battery
- Height
229 mm
- Length
204 mm
- Dim
Documents & Downloads
Datasheet
Datasheet 1078736 Bosch Professional GSR 1440-LI 06019A8405 Cordless drill 14.4 V 1.5 Ah Li-ion incl. spare battery, incl. case
User & Safety Instructions
User & Safety Instructions 1078736 Bosch Professional GSR 1440-LI 06019A8405 Cordless drill 14.4 V 1.5 Ah Li-ion incl. spare battery, incl. case
Warranty Terms
Warranty Terms 1078736 Bosch Professional GSR 1440-LI 06019A8405 Cordless drill 14.4 V 1.5 Ah Li-ion incl. spare battery, incl. case
Description
Features
- Right/left-handed rotation
- 25-level torque control and drill pre-set
- Lithium-ion technology
- Handle with Soft grip support
- 2-speed planetary gear
- Quick-release chuck with automatic spindle lock
- motor brake.
Scope of delivery
- 2 x 1.5 Ah Li-ion rechargeable battery
- Case
- Charger AL 1814 CV.
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench






