
GSR 18V-28, 2X GBA18V 4.0AH, GAL 18V-40, L-BOXX
Highlights & Details
- 18 V/4.0 Ah battery
- Torque (max.) (details) 63 Nm;Screw Ø (max.) (details) 8;Torque levels 20+1
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- No. of power packs included
2
- Idle speed (details)
0-500/1900 U/min
- Rotational speed range
0 - 1900
- Max. torque
63 Nm
- Torque levels
20+1
- Max. screw Ø
8
- Max. drill diameter
38 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
2-speed
- Weight
1.1 kg
- Weight, information
without rechargeable battery
- Width
360 mm
- Height
445 mm
- Length
155 mm
- Dim
(L x W x H) 155 x 360 x 445 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2207686 Bosch Professional GSR 18V-28 06019H410A Cordless drill 18 V 4.0 Ah incl. spare battery, incl. charger, incl. case
User & Safety Instructions
User & Safety Instructions 2207686 Bosch Professional GSR 18V-28 06019H410A Cordless drill 18 V 4.0 Ah incl. spare battery, incl. charger, incl. case
Description
This text is machine translated.
Scope of delivery
- GSR 18V-28, 2X GBA18V 4.0AH, GAL 18V-40, L-BOXX
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench






