
Number
Bosch Professional GSR 18V-45 06019K3201 Cordless drill 18 V Li-ion
Highlights & Details
- 18 V/ Li-ion battery
- Torque (max.) (details) 45
- Screw Ø (max.) (details) 8 mm
- Torque levels 20 + 1 Ncm
Technical specifications
- Torque (soft / hard / max.) 21/45/- NmBoring diameterDrill-Ø Wood: Max. 35 mmDrill-Ø Steel: Max. 10 mmScrew Ø: Max. 8.0 mm
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 – 500 / 0 – 1,900 U/min
- Max. torque
45
- Torque levels
20 + 1 Ncm
- Max. screw Ø
8 mm
- Max. drill diameter
35 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Weight
0.9 kg
- Weight, information
without rechargeable battery
- Width
73 mm
- Height
203 mm
- Length
159 mm
- Dim
(L x W x H) 159 x 73 x 203 mm
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2693700 Bosch Professional GSR 18V-45 06019K3201 Cordless drill 18 V Li-ion
User & Safety Instructions
User & Safety Instructions 2693700 Bosch Professional GSR 18V-45 06019K3201 Cordless drill 18 V Li-ion
Warranty Terms
Warranty Terms 2693700 Bosch Professional GSR 18V-45 06019K3201 Cordless drill 18 V Li-ion
Description
This text is machine translated.
Features
- Brushless motorMetal chuck
Scope of delivery
- GSR 18V-45
- L-BOXX 136
- L-BOXX insert for device
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench









