
Highlights & Details
Bosch Professional cordless drill GSR 18V-90 C
- 18 V/5.0 Ah Li-ion battery
- Torque (max.) (details) 64 Nm
- Screw Ø (max.) (details) 13 mm
- Torque levels 21
Technical specifications
- Max. Torque (hard/soft) (Nm) 64 / 36Head length (mm): 163 / 175
- Product type
Cordless screwdriver
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0-630/ 0-2,100 U/min
- Rotational speed range
0-630 / 0-2100/ U/min
- Max. torque
64 Nm
- Torque levels
21
- Max. screw Ø
13 mm
- Blow count
28500 /min
- Max. drill diameter
68 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 13 mm
- Features
brushless
incl. spare battery
incl. charger
incl. case
- Weight
1.1 kg
- Weight, information
without rechargeable battery
- Width
77 mm
- Height
210 mm
- Length
164 mm
- Dim
(L x W x H) 164 x 77 x 210 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693707 Bosch Professional GSR 18V-90 C 06019K6006 Cordless screwdriver, Cordless drill 18 V 5.0 Ah Li-ion brushless, incl. spar
Warranty Terms
Warranty Terms 2693707 Bosch Professional GSR 18V-90 C 06019K6006 Cordless screwdriver, Cordless drill 18 V 5.0 Ah Li-ion brushless, incl. spar
Description
This text is machine translated.
Features
- Brushless motorRöhm metal drill chuckConnectivity Interface Kickback control
Scope of delivery
- GSR 18V-90 C
- 2x battery GBA 18V 5.0Ah
- Quick charger GAL 18V-40 professional
- L-BOXX 136
- 1/1 L-BOXX insert for device
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench




