
Number
Compact orbital sander for professionals who are always on the move
Highlights & Details
- 12 V
- Idle oscillation rate: 12000 - 20000 /min
- Orbit diameter: 1.6 mm
Technical specifications
- Abrasive sheet for terminal (LxB) 140 x 115 mm
- Sanding sheet with clip fastener (LxB) 107 x 115 mm
- Product type
Cordless random-orbit sander
- Features
w/o battery
w/o charger
- Battery voltage
12 V
- Abrasive surface area
80 x 130 mm
100 x 150 mm
- Idle oscillation rate
12000 - 20000 /min
- Orbit diameter
1.6 mm
- Electrical connector
35 mm
- Cable length
0 cm
- No. of power packs included
0
- Dim
(L x W x H) 196 x 131 x 110 mm
- Length
196 mm
- Width
131 mm
- Height
110 mm
- Weight
0.8 kg
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749516 Bosch Professional GSS 12V-13 06019L0001 Cordless random-orbit sander w/o battery, w/o charger 12 V 80 x 130 mm, 100 x 1
Warranty Terms
Warranty Terms 2749516 Bosch Professional GSS 12V-13 06019L0001 Cordless random-orbit sander w/o battery, w/o charger 12 V 80 x 130 mm, 100 x 1
Description
This text is machine translated.
Features
- Speed pre-selectionBattery status indicatorDust pouch Interchangeable grinding plates in three different sizes
Scope of delivery
- GSS 12V-13
- (Delta) Base plate, 100 x 150 mm (2 608 601 448) with sanding plate
- 1 x Abrasive sheets C470, Best for Wood + Paint, 120
- 1 x C470 sandpaper, Best for Wood + Paint, 120 separately available in a pack of 10: 2 608 607 458
- 1 x C470 sandpaper, Best for Wood + Paint, 120 separately available in a pack of 10: 2 608 607 458
- 1 x C470 sandpaper, Best for Wood + Paint, 120 separately available in a pack of 10: 2 608 901 117
- Base plate, 113 x 101 mm (2 608 601 446) with sanding plate
- Base plate, 80 x 130 mm (2 608 601 447) with sanding plate
- Punching tools
- Dust pouch



