
Orbital sander GSS 140-1 A
Highlights & Details
- 180 W
- Idle oscillation rate: 24000 /min
Technical specifications
- Sandpaper for terminals: (L x W x) 140 x 115 mm
- Sandpaper with a hook-and-loop: (L x W x) 107 x 115 mm
- Idling speed: 12000/min
- Product type
Random-orbit sander
180 W
- Abrasive surface area
101 x 113 mm
- Idle oscillation rate
24000 /min
- Operating voltage
230 V
- Dim
(L x W x H) 260 x 110 x 145 mm
- Length
260 mm
- Width
110 mm
- Height
145 mm
- Weight
1.2 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed (details)
24000 /min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1420219 Bosch Professional GSS 140-1 A 06012A2100 Random-orbit sander 180 W 101 x 113 mm
User & Safety Instructions
User & Safety Instructions 1420219 Bosch Professional GSS 140-1 A 06012A2100 Random-orbit sander 180 W 101 x 113 mm
User & Safety Instructions 1420219 Bosch Professional GSS 140-1 A 06012A2100 Random-orbit sander 180 W 101 x 113 mm
User & Safety Instructions 1420219 Bosch Professional GSS 140-1 A 06012A2100 Random-orbit sander 180 W 101 x 113 mm
Description
Features
- Hook-and-loop system
- Clamping System
- Micro-filter dust box
- Dust extractor
- Replaceable sanding plate.
- This text is machine translated.
Scope of delivery
- Sanding plate combination
- Sandpaper K120 with hook-and-loop 115 x 107 mm
- Sandpaper K120 for terminals 115 x 140 mm
- Dust box
- User manual.



