
Highlights & Details
Oscillating sander GSS18V-18
- 18.0 V
- Idle oscillation rate: 10000 - 20000 /min
- Orbit diameter: 2
Technical specifications
- Product type
Cordless random-orbit sander
- Features
brushless
- Battery voltage
18.0 V
- Abrasive surface area
92 x 182 mm
- Idle oscillation rate
10000 - 20000 /min
- Orbit diameter
2
- Dim
(L x W x H) 212 x 151 x 118 mm
- Length
212 mm
- Width
151 mm
- Height
118 mm
- Weight
5
- Type (Bosch)
Bosch Professional (blue)
- Factory colour
Multicolour
18.0 V
10000-20000 1/min
2.0 mm
92 mm
182 mm
1.2 kg
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731905 Bosch Professional GSS18V-18 06019R7000 Cordless random-orbit sander brushless 18.0 V 92 x 182 mm
Datasheet 3731905 Bosch Professional GSS18V-18 06019R7000 Cordless random-orbit sander brushless 18.0 V 92 x 182 mm
Datasheet 3731905 Bosch Professional GSS18V-18 06019R7000 Cordless random-orbit sander brushless 18.0 V 92 x 182 mm
Datasheet 3731905 Bosch Professional GSS18V-18 06019R7000 Cordless random-orbit sander brushless 18.0 V 92 x 182 mm
User & Safety Instructions
User & Safety Instructions 3731905 Bosch Professional GSS18V-18 06019R7000 Cordless random-orbit sander brushless 18.0 V 92 x 182 mm
Description
This text is machine translated.
Scope of delivery
- box,carton
- 1 x Abrasive sheets C470 (2 608 608 614)
- Dust pouch



