
Highlights & Details
Orbital Sander GSS18V-18 in L-BOXX
- 18.0 V
- Idle oscillation rate: 10000 - 20000 /min
- Orbit diameter: 2
Technical specifications
- Product type
Cordless random-orbit sander
- Features
brushless
- Battery voltage
18.0 V
- Idle oscillation rate
10000 - 20000 /min
- Orbit diameter
2
- Dim
(L x W x H) 212 x 151 x 118 mm
- Length
212 mm
- Width
151 mm
- Height
118 mm
- Weight
1.2 kg
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731906 Bosch Professional GSS18V-18 06019R7001 Cordless random-orbit sander brushless 18.0 V
Datasheet 3731906 Bosch Professional GSS18V-18 06019R7001 Cordless random-orbit sander brushless 18.0 V
Datasheet 3731906 Bosch Professional GSS18V-18 06019R7001 Cordless random-orbit sander brushless 18.0 V
Datasheet 3731906 Bosch Professional GSS18V-18 06019R7001 Cordless random-orbit sander brushless 18.0 V
User & Safety Instructions
User & Safety Instructions 3731906 Bosch Professional GSS18V-18 06019R7001 Cordless random-orbit sander brushless 18.0 V
Description
This text is machine translated.
Scope of delivery
- L-BOXX 162 (1 600 A03 8TU)
- 1/1 L-BOXX insert for GSS 18V-18 (1 619 PC7 246)
- 1 x Abrasive sheets C470 (2 608 608 614)
- Dust pouch



