
Highlights & Details
Thermal imaging camera GTC 400 C.
- Thermal imaging camera
- Temperature reading range -10 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
GTC 400 C
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
Micro USB
Bluetooth
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-10 °C
- Optics
53° x 43°
- Display resolution
160 x 120 Pixel
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 63 x 95 x 233 mm
- Display
Color TFT
- Focus
Fixed-focus
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Temperature reading range
-10 up to +400 °C
- Min. focusing distance
0.3 m
- Width
95 mm
- Height
233 mm
- Length
63 mm
- Connection
USB
- Features
Wi-Fi
ISO standards
- Type (Bosch)
Bosch Professional (blue)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387108 Bosch Professional GTC 400 C IR camera Calibrated to (ISO standards) -10 up to +400 °C 160 x 120 Pixel Wi-Fi
Security datasheet
Security datasheet 2387108 Bosch Professional GTC 400 C IR camera Calibrated to (ISO standards) -10 up to +400 °C 160 x 120 Pixel Wi-Fi
Security datasheet 2387108 Bosch Professional GTC 400 C IR camera Calibrated to (ISO standards) -10 up to +400 °C 160 x 120 Pixel Wi-Fi
Warranty Terms
Warranty Terms 2387108 Bosch Professional GTC 400 C IR camera Calibrated to (ISO standards) -10 up to +400 °C 160 x 120 Pixel Wi-Fi
Description
Heating, ventilation and air conditioning technology
Localization of heating cables
Find leaks
Check the heating circuit distributor and to display the progress of the underfloor heating
Check whether radiators are vented
Determine the cause of an air cable failure
Interior fittings
Check insulation
Work preparation (to avoid possible damage from drilling)
Detection of damp areas or leaks
Electrical installations
Testing of control cabinets for loose contacts
Testing of electrical components, e.g. Printed circuit boards of electronic devices
Check fuses and contactors
Check for possible cable breaks or overload
Windows and doors
Check the insulation of windows, doors and shutter boxes
Determination of draft air sources
Locate sources of water or leaks
This text is machine translated.
Features
- Built-in visual camera
- For display and storage of real and thermal image including temperature values.
- Infrared sensor
- With a thermal resolution of 160 x 120 for detailed thermal images.
- Large 6.35 cm (3.5") color display
- For better display of the measurement results.
- Micro USB interface
- For easy data transfer to your PC, the GTC Transfer software makes it easy to create reports and offers.
- Built-in Wi-Fi hotspot Store and share measurements
- For a quick and easy image transfer to the Bosch Measuring master APP. The images and measurements you take can be saved and forwarded for preparation and action.
- Robust
- With dust and splash-proof (IP 53).
- Dual power source
- Operation possible with 12 V-LI battery, as well as with standard alkaline batteries (AA) (with optional battery adapter AA1).
Scope of delivery
- 1 x battery GBA 12V 1.5 Ah (1 600 Z00 02W)
- USB cable
- L-BOXX 136 (1 600 A00 1RR)
- QUICK CHARGER GAL 1230 CV (1 600 A00 R44)
- Wrist strap
- L-BOXX insert device
- L-BOXX insert accessories
- User manual.
System requirements
- Supported Android devices: Smartphones and tablets from Android 4.3 and Bluetooth.
Supported iOS devices: IPhone (from 4s), iPad (from 3. Gen), iPad Air (from 1. Gen), iPad mini (from 1. Gen.).





