
Bosch thermal imaging camera GTC 600 C.
Highlights & Details
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 600 °C
- 256 x 192 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
GTC 600 C
- Product type
IR camera
- Bolometer array
256 x 192 Pixel
- Interfaces
Wi-Fi
USB C®
Bluetooth
- Temperature reading range (max.)
600 °C
- Temperature reading range (min.)
-20 °C
- Frame rate
9 Hz
- Display resolution
352 x 288 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 102 x 115 x 231 mm
- Memory units
600
- Temperature resolution
0,1 °C
- Weight
0.6 kg
- Accuracy ± °C
2.0 °C
- Temperature reading range
-20 up to 600 °C
- Width
115 mm
- Height
231 mm
- Length
102 mm
- Connection
Wi-Fi (802.11b/g)
- Power supply (details)
12 V
- Features
Built-in digital camera
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586585 Bosch Professional GTC 600 C IR camera -20 up to 600 °C 256 x 192 Pixel 9 Hz Built-in digital camera
Conformity certificate
Conformity certificate 2586585 Bosch Professional GTC 600 C IR camera -20 up to 600 °C 256 x 192 Pixel 9 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2586585 Bosch Professional GTC 600 C IR camera -20 up to 600 °C 256 x 192 Pixel 9 Hz Built-in digital camera
Description
Features
- Detailed visualization of temperature differences with intelligent documentationHigh infrared resolution and large measuring range for a maximum range of applicationsVoice memo and Bosch Thermal app allow easy documentation of thermal imagesAn intuitive user interface and seamlessly integrated functions deliver successful results in just a few clicksSize IR sensor 256x192 pxNumber of measuring points 49152Field of view (FOV) 45x35 °
- This text is machine translated.
Scope of delivery
- Thermal imaging camera GTC 600 C.
- 1 x battery GBA 12V 2.0Ah
- L-BOXX 136
- L-BOXX insert for device
- L-BOXX insert for accessories
- Quick charger GAL 12V-40 professional
- USB-C™ cable









