Battery-operated wooden clamps GTH18V-38-2M, as a professional you want to collect clamps efficiently and without applying too great a load for hands and arms. We have developed the powerful, brushless PRO GTH18V-38-2M with a very low setback, which protects your wrist. This tool offers the full power of a compressed air clamp – without the need for a compressor, gas cartridge or cable. The PRO GTH18V-38-2M offers single and contact triggering mode, easy-to-use continuous depth adjustment, dry shot barrier, dual LED and wide field of view at the contact tip. Use the following clips: 9,5-38 mm, back 5.8 mm, 18 ga (1.2 mm) and 0° magazine angle. Ideal for the installation of ceiling and floor panels with groove and spring connection (hidden nail), of furniture rear walls, cushions, fences made from wire or thin plates, wooden grilles and sound insulation. Compatible with the Bosch Professional 18V system and the cross-brand AMPShare rechargeable battery alliance. L-BOXX 238 (1 600 A01 2G2)
This text is machine translated.